Spelsberg 895-403 technical specifications.
| Package/Case | 403 |
| Color | Grey |
| Mount | Box |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 895-403 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.