Spelsberg 895-406 technical specifications.
| Package/Case | 406 |
| Color | Grey |
| Mount | External |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg 895-406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.