Spelsberg HF2518 technical specifications.
| Color | Grey |
| Flammability Rating | UL94 V-1 |
| Material | Polycarbonate |
| Mount | Box |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Spelsberg HF2518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.