
Spira Manufacturing IWNL-05 NC technical specifications.
| Style | Spiral |
| Product Depth (mm) | 2.77 |
| Product Height (mm) | 1.5 |
| Type | Shielding Gasket |
| Core Material | Stainless Steel |
| Finish | Tin |
| Compression Set | 25% |
| Adhesion Option | No |
| Max Operating Temperature | 704°C |
| Cage Code | 60050 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Spira Manufacturing IWNL-05 NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.