Spira Manufacturing IWSSOG-B-114 technical specifications.
| Type | Shielding Gasket |
| Style | O-Strip |
| Core Material | Silicone |
| Finish | Tin/Lead |
| Compression Set | 25% |
| Adhesion Option | Yes |
| Adhesion Material | Silicone |
| Product Depth | 20.78mm |
| Height | 2.62mm |
| Product Length | 20.78mm |
| Min Operating Temperature | -73°C |
| Max Operating Temperature | 232°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Spira Manufacturing IWSSOG-B-114 to view detailed technical specifications.
No datasheet is available for this part.