This 4-element ceramic capacitor array features a capacitance of 680pF and a working voltage of 50VDC with a tolerance of 10%. The capacitors are constructed from C0G dielectric material and are mounted on the surface of a printed circuit board. The operating temperature range is from -55°C to 125°C. The array is constructed in a flat configuration with 8 terminals and is terminated with a pad style connection.
Checking distributor stock and pricing after the page loads.
| Capacitance | 680pF |
| Voltage | 50VDC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | C0G |
| Material | Ceramic |
| Type | Array |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Number of Terminals | 8 |
| RoHS Version | 2002/95/EC |