SPK Electronics CN41101K technical specifications.
| Capacitance | 100pF |
| Voltage | 25VDC |
| Tolerance | 10% |
| DC Rated Voltage | 25VDC |
| Dielectric | Y5U |
| Material | Film |
| Type | Array |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Number of Terminals | 8 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SPK Electronics CN41101K to view detailed technical specifications.
No datasheet is available for this part.