Sprague-Goodman GGL12000 technical specifications.
| Dielectric Material | Glass |
| Features | General Purpose |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PISTONCAP® |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GGL12000 to view detailed technical specifications.
No datasheet is available for this part.