Sprague-Goodman GKG10086-05 technical specifications.
| Cmin/Cmax | 3/10pF |
| Voltage | 100VDC |
| DC Rated Voltage | 100VDC |
| Material | Ceramic |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Construction | Top Adj |
| Termination Style | J Lead |
| Size | 4 X 4.5 X 3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sprague-Goodman GKG10086-05 to view detailed technical specifications.
No datasheet is available for this part.