Sprague-Goodman GKG90015 technical specifications.
| Package/Case | 100 |
| Dielectric Material | Ceramic |
| Features | General Purpose |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SURFTRIM® GKG |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GKG90015 to view detailed technical specifications.
No datasheet is available for this part.