Sprague-Goodman GLA1R505 technical specifications.
| Case Code (Imperial) | 1210 |
| Package/Case | 1210 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 2.7R |
| Height | 2.2mm |
| Inductance | 1.5uH |
| Length | 3.2mm |
| Max DC Current | 115mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Q Factor | 13 |
| RoHS Compliant | No |
| Self Resonant Frequency | 95MHz |
| Series | SURFCOIL® GLA |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GLA1R505 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.