
The GLB10005 is a ferrite inductor with a core material and 10% tolerance. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The inductor is available in a 1812 package and is terminated for surface mount applications. It is not RoHS compliant and is available in quantities of 500 per reel. The inductor has a Q factor of 50 and a self resonant frequency of 22MHz when tested at 1MHz.
Sprague-Goodman GLB10005 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite |
| Inductance | 10uH |
| Max DC Current | 235mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 22MHz |
| Series | GLB |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GLB10005 to view detailed technical specifications.
No datasheet is available for this part.