Sprague-Goodman GLC12010 technical specifications.
| Package/Case | 1210 |
| Core Material | Non-Magnetic |
| DC Resistance (DCR) | 2R |
| Inductance | 12uH |
| Length | 3.2mm |
| Max DC Current | 17mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 28MHz |
| Series | SURFCOIL® GLC |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 1MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman GLC12010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.