The GLUR1210 is a general purpose inductor with a nominal inductance of 0.12uH and a tolerance of 10%. It has dual-ended terminals and is designed for surface mount applications. The inductor is rated for a maximum current of 0.17A and has a DC resistance of 0.87 ohms. It operates over a temperature range of -20 to 85 degrees Celsius.
Sprague-Goodman GLUR1210 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -20 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.12 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.87 |
| Rated Current-Max | 0.17 |
| Test Frequency | 25.2 |
| Quality Factor-Min (at L-nom) | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sprague-Goodman GLUR1210 to view detailed technical specifications.
No datasheet is available for this part.