Sprague-Goodman GLUR1810 technical specifications.
| Type | RF |
| Inductance | 0.18uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.155A |
| Minimum Quality Factor | 10 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sprague-Goodman GLUR1810 to view detailed technical specifications.
No datasheet is available for this part.