Sprague-Goodman GLZ56N05 technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 0.056uH |
| Tolerance | 5% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.13A |
| Minimum Quality Factor | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sprague-Goodman GLZ56N05 to view detailed technical specifications.
No datasheet is available for this part.