This ferrite RF inductor features an inductance of 0.0047uH with a tolerance of 0.3nH. It has a minimum quality factor of 7 and is designed to operate at a frequency of 100MHz. The inductor can handle a maximum DC current of 1.3A and has an operating temperature range of -40 to 85C.
Sprague-Goodman GLZP4N706 technical specifications.
| Type | RF |
| Core Material | Ferrite |
| Inductance | 0.0047uH |
| Tolerance | 0.3nH |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 1.3A |
| Minimum Quality Factor | 7 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sprague-Goodman GLZP4N706 to view detailed technical specifications.
No datasheet is available for this part.