Sprague-Goodman GMA20200 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Manufacturer Series | SG-500D |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 175 |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sprague-Goodman GMA20200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.