
Sprague-Goodman GMA20500 technical specifications.
| Capacitance | 0.00000000009F |
| Dielectric Material | Mica |
| Features | General Purpose |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Brackets |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GM |
| Voltage Rating | 175V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GMA20500 to view detailed technical specifications.
No datasheet is available for this part.
