Sprague-Goodman GME51501 technical specifications.
| Dielectric Material | Mica |
| Features | General Purpose |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GM |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GME51501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.