
Sprague-Goodman GME90901 technical specifications.
| Dielectric Material | Mica |
| Features | General Purpose |
| Height | 8.73mm |
| Height - Seated (Max) | 0.36inch |
| Lead Pitch | 10.3mm |
| Length | 0.937inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Panel |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GME |
| Termination | Lug |
| Voltage Rating | 2kV |
| Width | 22.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GME90901 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.