This 500V variable ceramic capacitor features a sapphire dielectric material and a general purpose design. It has a height of 0.23inch and a lead pitch of 0.08inch. The capacitor is designed for through hole mounting and is packaged in bulk. It operates within a temperature range of -55°C to 125°C.
Sprague-Goodman GNC2R550 technical specifications.
| Dielectric Material | SAPPHIRE |
| Features | General Purpose |
| Height | 0.23inch |
| Lead Pitch | 0.08inch |
| Length | 0.23inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GNC2R550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.