Sprague-Goodman GSX366NM technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Width | 5.4 |
| Length | 7.2 |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 100 |
| Series | G |
| Height | 2.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sprague-Goodman GSX366NM to view detailed technical specifications.
No datasheet is available for this part.