Sprague-Goodman GVD1404-001 technical specifications.
| Package/Case | TO-236-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GVD1404-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.