Sprague-Goodman GXA45000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.7 |
| Length | 8.5 |
| Manufacturer Series | GXA |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 100 |
| Series | G |
| Height | 11.4 |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sprague-Goodman GXA45000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.