Sprague-Goodman GXC90000 technical specifications.
| Dielectric Material | PTFE |
| Features | General Purpose |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FILMTRIM® |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GXC90000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.