The GXD13000 variable ceramic capacitor from Sprague-Goodman features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It measures 10.2mm in width and 10.2mm in length, with a height of 11mm. The capacitor is designed for use in through hole mounting applications.
Sprague-Goodman GXD13000 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 10.2 |
| Length | 10.2 |
| Manufacturer Series | GXD |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 100 |
| Series | G |
| Height | 11 |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sprague-Goodman GXD13000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.