Sprague-Goodman GXL15000 technical specifications.
| Dielectric Material | PTFE |
| Features | General Purpose |
| Height - Seated (Max) | 0.238inch |
| Length | 0.217inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating | 150V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GXL15000 to view detailed technical specifications.
No datasheet is available for this part.