The GXR45000 is a variable capacitor from Sprague-Goodman with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It measures 11.4mm in width, 7.9mm in length, and 8.5mm in height. The capacitor is part of the GXR series and has a DC rated voltage of 200V.
Sprague-Goodman GXR45000 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Width | 11.4 |
| Length | 7.9 |
| Manufacturer Series | GXR |
| Capacitor Type | VARIABLE CAPACITOR |
| DC Rated Voltage | 200 |
| Series | G |
| Height | 8.5 |
| Eccn Code | EAR99 |
| HTS Code | 8532.30.00.90 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Sprague-Goodman GXR45000 to view detailed technical specifications.
No datasheet is available for this part.