
The GYA15000 is a variable ceramic capacitor from Sprague-Goodman with a dielectric material of PP and a general purpose feature set. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 100 units per package and is not RoHS compliant. It is a lead-free component with a radial termination and a surface mount package type.
Sprague-Goodman GYA15000 technical specifications.
| Dielectric Material | PP |
| Features | General Purpose |
| Height | 0.402inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.3inch |
| Length | 0.33inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FILMTRIM® |
| Termination | Radial |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GYA15000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.