The FILMTRIM Ceramic Variable Capacitor is a general-purpose component with a dielectric material of PC. It is available in a bulk packaging with 50 pieces per package. The capacitor has a height of 0.472 inch, a length of 0.43 inch, and a width of 0.37 inch, with a lead pitch of 0.2 inch. It has a voltage rating of 100V and operates between -40°C and 85°C. The capacitor is through-hole mounted and has a radial termination.
Sprague-Goodman GZC18103 technical specifications.
| Dielectric Material | PC |
| Features | General Purpose |
| Height | 0.472inch |
| Lead Pitch | 0.2inch |
| Length | 0.43inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FILMTRIM® |
| Termination | Radial |
| Voltage Rating | 100V |
| Width | 0.37inch |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman GZC18103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.