
Sprague-Goodman SGC3S060 technical specifications.
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Height | 0.087inch |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SGC3 |
| Termination | SMD/SMT |
| Voltage Rating | 500V |
| DC Rated Voltage | 100V |
| Width | 0.059inch |
| RoHS | Compliant |
Download the complete datasheet for Sprague-Goodman SGC3S060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.