Sprague-Goodman SGNMNC1206 technical specifications.
| Dielectric Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SGNM-Series 1 |
| Voltage Rating | 6kV |
| RoHS | Not Compliant |
Download the complete datasheet for Sprague-Goodman SGNMNC1206 to view detailed technical specifications.
No datasheet is available for this part.