Sprecher Schuh CA4-9-10-120 technical specifications.
| Type | Contactor Relay |
| Max Current Rating | 20A |
| AC Coil Voltage | 110|120V |
| Mounting | DIN Rail |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sprecher Schuh CA4-9-10-120 to view detailed technical specifications.
No datasheet is available for this part.