Sprecher Schuh CA7-72-00-24Z technical specifications.
| Type | Contactor Relay |
| Max Current Rating | 100A |
| AC Coil Voltage | 24V |
| Mounting | DIN Rail |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sprecher Schuh CA7-72-00-24Z to view detailed technical specifications.
No datasheet is available for this part.