This 3-form-case flange mount contactor relay features a 3PST-NO, SPST-NO, and SPST-NC contact arrangement. It can handle a maximum current rating of 225 and is equipped with 12 screw terminals for termination. The relay operates within a temperature range of -40 to 70 degrees Celsius and is powered by a 24V AC or DC coil voltage.
Sprecher Schuh CA9-146-EI-11-24-L technical specifications.
| Type | Contactor Relay |
| Contact Arrangement | 3PST-NO|SPST-NO|SPST-NC |
| Max Current Rating | 225A |
| Termination Style | Screw Terminal |
| Number of Terminals | 12 |
| AC Coil Voltage | 24V |
| DC Coil Voltage | 24V |
| Mounting | Flange Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Sprecher Schuh CA9-146-EI-11-24-L to view detailed technical specifications.
No datasheet is available for this part.