Sprecher Schuh CS4-22Z-120 technical specifications.
| Type | Miniature Relay |
| Contact Arrangement | DPST-NO|DPST-NC |
| Max Current Rating | 60A |
| Termination Style | Screw Terminal |
| AC Coil Voltage | 120V |
| Maximum Pick-Up Voltage | 132VAC |
| Maximum AC Switching Voltage | 500V |
| Maximum DC Switching Voltage | 440V |
| Max Power Rating | 7.2kVA |
| Mounting | DIN Rail |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sprecher Schuh CS4-22Z-120 to view detailed technical specifications.
No datasheet is available for this part.