Sprecher Schuh RT7-E1 technical specifications.
| Type | Protective Relay |
| Contact Arrangement | DPST-NO |
| Max Current Rating | 5A |
| Termination Style | Screw Terminal |
| Number of Terminals | 12 |
| AC Coil Voltage | 24 to 240V |
| DC Coil Voltage | 24 to 240V |
| Maximum AC Switching Voltage | 250V |
| Mounting | DIN Rail |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sprecher Schuh RT7-E1 to view detailed technical specifications.
No datasheet is available for this part.