SRC Devices DSS41A05 technical specifications.
| Approvals | UL |
| Package/Case | SIP |
| Coil Current | 10mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Current Rating | 2A |
| Height | 7.62mm |
| Lead Free | Lead Free |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Terminals/Pins | 4 |
| Operate Time | 0.25ms |
| Packaging | Rail/Tube |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 200V |
| Weight | 1.6g |
| Width | 5.08mm |
| RoHS | Not Compliant |
Download the complete datasheet for SRC Devices DSS41A05 to view detailed technical specifications.
No datasheet is available for this part.