SRC Devices PRMA1A12B technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 12mA |
| Coil Resistance | 1kR |
| Coil Voltage (DC) | 12V |
| Contact Material | Ruthenium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Terminals/Pins | 7 |
| Operate Time | 0.25ms |
| Release Time | 0.25ms |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 1.5g |
| RoHS | Not Compliant |
Download the complete datasheet for SRC Devices PRMA1A12B to view detailed technical specifications.
No datasheet is available for this part.