This 7-pin DIP SPDT relay from SRC Devices features a 12V DC coil with a current rating of 24mA and a resistance of 500 ohms. The relay has a switching time of 1.2ms for operate and 1ms for release. It is approved for use in UL and CSA applications and is suitable for through hole mounting. The relay operates within a temperature range of -38°C to 75°C.
SRC Devices PRMA1C12B technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 24mA |
| Coil Resistance | 500R |
| Coil Voltage (DC) | 12V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -38°C |
| Mount | Through Hole |
| Number of Terminals/Pins | 7 |
| Operate Time | 1.2ms |
| Release Time | 1ms |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Weight | 2.3g |
| RoHS | Not Compliant |
Download the complete datasheet for SRC Devices PRMA1C12B to view detailed technical specifications.
No datasheet is available for this part.