
SRC Devices PRMA2A05 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 35.71mA |
| Coil Resistance | 140R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 500mA |
| Contact Material | Ruthenium |
| Depth | 8.9mm |
| Height | 7.33mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Life (Hours) | 500Hour |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 0.25ms |
| Release Time | 0.25ms |
| Termination | PC Pin |
| Throw Configuration | DPST |
| DC Rated Voltage | 3.75V |
| Weight | 1.5g |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for SRC Devices PRMA2A05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
