SRC Devices PRMA2A05B technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 35.71mA |
| Coil Resistance | 140R |
| Coil Voltage (DC) | 5V |
| Contact Material | Ruthenium |
| Height | 6.71mm |
| Lead Free | Lead Free |
| Length | 19.6mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Terminals/Pins | 8 |
| Operate Time | 0.25ms |
| Packaging | Rail/Tube |
| Release Time | 0.25ms |
| Termination | PC Pin |
| Throw Configuration | DPST |
| DC Rated Voltage | 3.75V |
| Weight | 1.5g |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for SRC Devices PRMA2A05B to view detailed technical specifications.
No datasheet is available for this part.