This sealed gage pressure sensor operates within a pressure range of 0 to 1000psi and features an accuracy of ±1%. The device is designed for sealed gage applications and can withstand a maximum overload pressure of 20000psi. The operating temperature range is from -40°C to 105°C, and the maximum operating supply voltage is 30V. The sensor has a typical operating supply voltage of 9, 12, 15, 18, or 24V and a maximum supply current of 5mA. The output voltage is adjustable between 1 and 5V, and the response time is 1ms. The sensor is available in a 3-pin package and is suitable for use in gas and liquid media.
SSI Controls Technologies P51-1000S-G-P-5V technical specifications.
| Operating Pressure Range | 0psi to 1000psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SSI Controls Technologies P51-1000S-G-P-5V to view detailed technical specifications.
No datasheet is available for this part.