The P51-100G-B-MD-5V is a gage pressure sensor with an operating pressure range of 0 to 100psi and an accuracy of ±0.5%. It has a maximum overload pressure of 300psi and operates within a temperature range of -40 to 105°C. The device is designed for use with a 1/8-27 NPT port and has a typical operating supply voltage of 9, 12, 15, 18, or 24V. It is suitable for use in industrial environments and can be used with either gas or liquid media.
SSI Controls Technologies P51-100G-B-MD-5V technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 3mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/8-27 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-100G-B-MD-5V to view detailed technical specifications.
No datasheet is available for this part.