This gage pressure sensor operates within a pressure range of 0 to 100 psi and features an accuracy of ±0.5%. It has a maximum overload pressure of 300 psi and can withstand operating temperatures between -40°C and 105°C. The sensor is designed to be used with a typical operating supply voltage of 9, 12, 15, 18, or 24 volts, and it has a response time of 1 second. The device is available with a 4-pin connector and is suitable for use in industrial environments.
SSI Controls Technologies P51-100G-R-MD-20mA technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Gage |
| Maximum Overload Pressure | 300psi |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | M12-1.0 6g |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-100G-R-MD-20mA to view detailed technical specifications.
No datasheet is available for this part.