The P51-100S-F-M12-5V pressure sensor is a sealed gage device with an operating pressure range of 0 to 100psi. It has an accuracy of ±0.5 and operates within a temperature range of -40 to 105 degrees Celsius. The sensor is designed for use with electrical termination via a connector and is compatible with both gas and liquid media. It has a typical operating supply voltage of 9, 12, 15, 18, or 24 volts and a 4-pin configuration.
SSI Controls Technologies P51-100S-F-M12-5V technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Size | 1/4-18 NPT |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-100S-F-M12-5V to view detailed technical specifications.
No datasheet is available for this part.