The P51-100S-U-I12-20mA pressure sensor is a sealed gage device with an operating pressure range of 0 to 100psi. It has an accuracy of ±0.5% and operates within a temperature range of -40°C to 105°C. The sensor is designed for use with gas or liquid media and features a female 7/16-20-2B port. It has a maximum output current of 20mA and can be powered with a supply voltage between 8 and 30V.
SSI Controls Technologies P51-100S-U-I12-20mA technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 7/16-20-2B |
| Electrical Termination | Integral Harness |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-100S-U-I12-20mA to view detailed technical specifications.
No datasheet is available for this part.