The P51-100S-U-MD-20mA pressure sensor from SSI Controls Technologies is a sealed gage device with an operating pressure range of 0 to 100psi. It offers an accuracy of ±0.5% and operates within a temperature range of -40 to 105 degrees Celsius. The device can withstand a maximum supply voltage of 30V and a minimum supply voltage of 8V. It features a female port with a 7/16-20-2B size and is designed for use with gas or liquid media. The pressure sensor has a maximum output current of 20mA and a typical operating supply voltage of 9, 12, 15, 18, or 24V.
SSI Controls Technologies P51-100S-U-MD-20mA technical specifications.
| Operating Pressure Range | 0psi to 100psi |
| Device Pressure Type | Sealed Gage |
| Accuracy | ±0.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Min Operating Supply Voltage | 8V |
| Port Type | Female |
| Port Size | 7/16-20-2B |
| Electrical Termination | Connector |
| Media | Gas|Liquid |
| Maximum Output Current | 20mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SSI Controls Technologies P51-100S-U-MD-20mA to view detailed technical specifications.
No datasheet is available for this part.