The P51-1500S-AA-P-5V pressure sensor is a sealed gage device with an operating pressure range of 0 to 1500psi. It features an accuracy of ±1% and a maximum overload pressure of 20000psi. The sensor operates within a temperature range of -40°C to 105°C and can be supplied with a voltage between 8 and 30V. The maximum supply current is 5mA. The device has a 7/16-20 UNF port size and is suitable for use with both gas and liquid media. The output voltage is adjustable between 1 and 5V, with a maximum output current of 0.45A and a response time of 1ms.
SSI Controls Technologies P51-1500S-AA-P-5V technical specifications.
| Operating Pressure Range | 0psi to 1500psi |
| Device Pressure Type | Sealed Gage |
| Maximum Overload Pressure | 20000psi |
| Accuracy | ±1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Max Operating Supply Voltage | 30V |
| Maximum Supply Current | 5mA |
| Min Operating Supply Voltage | 8V |
| Port Size | 7/16-20 UNF |
| Electrical Termination | Packard |
| Media | Gas|Liquid |
| Output Voltage | 1 to 5V |
| Response Time | 1ms |
| Maximum Output Current | 0.45mA |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SSI Controls Technologies P51-1500S-AA-P-5V to view detailed technical specifications.
No datasheet is available for this part.